
RS01A1R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A1R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A1R000FE12 |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹356.90000 | ₹356.90 |
| 10 | ₹240.23400 | ₹2,402.34 |
| 25 | ₹208.55040 | ₹5,213.76 |
| 50 | ₹188.70160 | ₹9,435.08 |
| 100 | ₹171.85360 | ₹17,185.36 |
| 300 | ₹150.16923 | ₹45,050.77 |
| 500 | ₹141.84214 | ₹70,921.07 |
| 1,000 | ₹132.03058 | ₹1,32,030.58 |
| 5,000 | ₹114.57796 | ₹5,72,889.80 |