
RS01A250R0FE70 | |
|---|---|
DigiKey Part Number | RSA-250RTR-ND - Tape & Reel (TR) RSA-250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A250R0FE70 |
Description | RES 250 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A250R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹327.08000 | ₹327.08 |
| 10 | ₹219.63900 | ₹2,196.39 |
| 25 | ₹190.50960 | ₹4,762.74 |
| 50 | ₹172.26360 | ₹8,613.18 |
| 100 | ₹156.76680 | ₹15,676.68 |
| 250 | ₹139.79392 | ₹34,948.48 |
| 500 | ₹129.17070 | ₹64,585.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.55170 | ₹1,22,551.70 |
| 2,000 | ₹114.73527 | ₹2,29,470.54 |
| 3,000 | ₹110.72112 | ₹3,32,163.36 |
| 5,000 | ₹106.18116 | ₹5,30,905.80 |
| 7,000 | ₹103.47573 | ₹7,24,330.11 |