
RS01A25R00FE70 | |
|---|---|
DigiKey Part Number | RSA-25RTR-ND - Tape & Reel (TR) RSA-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A25R00FE70 |
Description | RES 25 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A25R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹157.95000 | ₹1,579.50 |
| 25 | ₹136.46160 | ₹3,411.54 |
| 50 | ₹122.98680 | ₹6,149.34 |
| 100 | ₹111.55300 | ₹11,155.30 |
| 250 | ₹99.01944 | ₹24,754.86 |
| 500 | ₹91.17504 | ₹45,587.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.20171 | ₹86,201.71 |
| 2,000 | ₹80.42931 | ₹1,60,858.62 |
| 3,000 | ₹77.46490 | ₹2,32,394.70 |
| 5,000 | ₹74.11176 | ₹3,70,558.80 |
| 7,000 | ₹72.11372 | ₹5,04,796.04 |
| 10,000 | ₹70.16170 | ₹7,01,617.00 |