3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A3R000FE70

DigiKey Part Number
RSA-3.0RTR-ND - Tape & Reel (TR)
RSA-3.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A3R000FE70
Description
RES 3.0 OHM 1W 1% WW AXIAL
Customer Reference
Detailed Description
3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A3R000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹310.31000₹310.31
10₹208.08400₹2,080.84
25₹180.37080₹4,509.27
50₹163.01960₹8,150.98
100₹148.26820₹14,826.82
250₹132.11164₹33,027.91
500₹122.00284₹61,001.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹115.68576₹1,15,685.76
2,000₹108.24719₹2,16,494.38
3,000₹104.42703₹3,13,281.09
5,000₹100.10655₹5,00,532.75
7,000₹97.53220₹6,82,725.40
Manufacturers Standard Package