
RS01A3R000FE70 | |
|---|---|
DigiKey Part Number | RSA-3.0RTR-ND - Tape & Reel (TR) RSA-3.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A3R000FE70 |
Description | RES 3.0 OHM 1W 1% WW AXIAL |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A3R000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.31000 | ₹310.31 |
| 10 | ₹208.08400 | ₹2,080.84 |
| 25 | ₹180.37080 | ₹4,509.27 |
| 50 | ₹163.01960 | ₹8,150.98 |
| 100 | ₹148.26820 | ₹14,826.82 |
| 250 | ₹132.11164 | ₹33,027.91 |
| 500 | ₹122.00284 | ₹61,001.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹115.68576 | ₹1,15,685.76 |
| 2,000 | ₹108.24719 | ₹2,16,494.38 |
| 3,000 | ₹104.42703 | ₹3,13,281.09 |
| 5,000 | ₹100.10655 | ₹5,00,532.75 |
| 7,000 | ₹97.53220 | ₹6,82,725.40 |