
RS01A47R00FE70 | |
|---|---|
DigiKey Part Number | RSA-47RTR-ND - Tape & Reel (TR) RSA-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A47R00FE70 |
Description | RES 47 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A47R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.01000 | ₹287.01 |
| 10 | ₹191.87000 | ₹1,918.70 |
| 25 | ₹166.16920 | ₹4,154.23 |
| 50 | ₹150.06680 | ₹7,503.34 |
| 100 | ₹136.38700 | ₹13,638.70 |
| 250 | ₹121.38780 | ₹30,346.95 |
| 500 | ₹112.00398 | ₹56,001.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹131.31678 | ₹1,31,316.78 |
| 2,000 | ₹123.02276 | ₹2,46,045.52 |
| 3,000 | ₹118.76369 | ₹3,56,291.07 |
| 5,000 | ₹113.94542 | ₹5,69,727.10 |
| 7,000 | ₹111.07545 | ₹7,77,528.15 |