500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01AR5000FE70

DigiKey Part Number
541-RS01AR5000FE70TR-ND - Tape & Reel (TR)
541-RS01AR5000FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01AR5000FE70
Description
RES 0.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01AR5000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹343.86000₹343.86
10₹231.28800₹2,312.88
25₹200.72280₹5,018.07
50₹181.61960₹9,080.98
100₹165.35860₹16,535.86
250₹147.55816₹36,889.54
500₹136.42244₹68,211.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹165.99222₹1,65,992.22
2,000₹155.85359₹3,11,707.18
3,000₹150.64635₹4,51,939.05
5,000₹144.75830₹7,23,791.50
Manufacturers Standard Package