
RS01AR5000FE70 | |
|---|---|
DigiKey Part Number | 541-RS01AR5000FE70TR-ND - Tape & Reel (TR) 541-RS01AR5000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR5000FE70 |
Description | RES 0.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR5000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹343.86000 | ₹343.86 |
| 10 | ₹231.28800 | ₹2,312.88 |
| 25 | ₹200.72280 | ₹5,018.07 |
| 50 | ₹181.61960 | ₹9,080.98 |
| 100 | ₹165.35860 | ₹16,535.86 |
| 250 | ₹147.55816 | ₹36,889.54 |
| 500 | ₹136.42244 | ₹68,211.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹165.99222 | ₹1,65,992.22 |
| 2,000 | ₹155.85359 | ₹3,11,707.18 |
| 3,000 | ₹150.64635 | ₹4,51,939.05 |
| 5,000 | ₹144.75830 | ₹7,23,791.50 |