
RS01AR7500FS70 | |
|---|---|
DigiKey Part Number | RSA-.75TR-ND - Tape & Reel (TR) RSA-.75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR7500FS70 |
Description | RES 0.75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR7500FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 10 | ₹174.16500 | ₹1,741.65 |
| 25 | ₹150.62600 | ₹3,765.65 |
| 50 | ₹135.90240 | ₹6,795.12 |
| 100 | ₹123.38760 | ₹12,338.76 |
| 250 | ₹109.67248 | ₹27,418.12 |
| 500 | ₹101.08818 | ₹50,544.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹182.16279 | ₹1,82,162.79 |
| 2,000 | ₹171.18595 | ₹3,42,371.90 |
| 3,000 | ₹165.54928 | ₹4,96,647.84 |
| 5,000 | ₹159.17324 | ₹7,95,866.20 |