
RS02B10R00FS70 | |
---|---|
DigiKey Part Number | RSB-10TR-ND - Tape & Reel (TR) RSB-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B10R00FS70 |
Description | RES 10 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B10R00FS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹271.54000 | ₹271.54 |
10 | ₹181.91700 | ₹1,819.17 |
25 | ₹157.53120 | ₹3,938.28 |
50 | ₹142.26800 | ₹7,113.40 |
100 | ₹129.28530 | ₹12,928.53 |
250 | ₹115.05672 | ₹28,764.18 |
500 | ₹106.15966 | ₹53,079.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹101.05090 | ₹1,01,050.90 |
2,000 | ₹94.47349 | ₹1,88,946.98 |
3,000 | ₹91.09634 | ₹2,73,289.02 |
5,000 | ₹87.27685 | ₹4,36,384.25 |
7,000 | ₹85.00075 | ₹5,95,005.25 |
10,000 | ₹82.77756 | ₹8,27,775.60 |