
RS02B120R0FE70 | |
|---|---|
DigiKey Part Number | RSB-120RTR-ND - Tape & Reel (TR) RSB-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B120R0FE70 |
Description | RES 120 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B120R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹190.75200 | ₹1,907.52 |
| 25 | ₹165.20000 | ₹4,130.00 |
| 50 | ₹149.19080 | ₹7,459.54 |
| 100 | ₹135.57630 | ₹13,557.63 |
| 250 | ₹120.65724 | ₹30,164.31 |
| 500 | ₹111.32558 | ₹55,662.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹113.53037 | ₹1,13,530.37 |
| 2,000 | ₹106.21154 | ₹2,12,423.08 |
| 3,000 | ₹102.45211 | ₹3,07,356.33 |
| 5,000 | ₹98.20108 | ₹4,91,005.40 |
| 7,000 | ₹95.66781 | ₹6,69,674.67 |