
RS02B2K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B2K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2K000FE12 |
Description | RS-2B 2K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.01000 | ₹205.01 |
| 10 | ₹151.80000 | ₹1,518.00 |
| 25 | ₹138.40000 | ₹3,460.00 |
| 100 | ₹123.72310 | ₹12,372.31 |
| 300 | ₹115.52270 | ₹34,656.81 |
| 500 | ₹112.49042 | ₹56,245.21 |
| 1,000 | ₹109.01271 | ₹1,09,012.71 |
| 2,500 | ₹105.34267 | ₹2,63,356.67 |
| 5,000 | ₹103.13006 | ₹5,15,650.30 |