
RS02B2R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B2R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2R000FE12 |
Description | RES 2 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2R000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹190.47200 | ₹1,904.72 |
| 25 | ₹164.93920 | ₹4,123.48 |
| 50 | ₹148.91120 | ₹7,445.56 |
| 100 | ₹135.28740 | ₹13,528.74 |
| 300 | ₹117.76227 | ₹35,328.68 |
| 500 | ₹111.03112 | ₹55,515.56 |
| 1,000 | ₹103.10006 | ₹1,03,100.06 |
| 5,000 | ₹88.99021 | ₹4,44,951.05 |