330 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B330R0FB12

DigiKey Part Number
541-RS02B330R0FB12-ND
Manufacturer
Manufacturer Product Number
RS02B330R0FB12
Description
RS-2B 330 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹291.67000₹291.67
10₹194.94500₹1,949.45
25₹168.81560₹4,220.39
50₹152.43360₹7,621.68
100₹138.53030₹13,853.03
300₹120.62617₹36,187.85
500₹113.75216₹56,876.08
1,000₹105.65335₹1,05,653.35
5,000₹91.24344₹4,56,217.20
Manufacturers Standard Package