35 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B35R00FB12

DigiKey Part Number
541-RS02B35R00FB12-ND
Manufacturer
Manufacturer Product Number
RS02B35R00FB12
Description
RS-2B 35 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹378.34000₹378.34
10₹255.14300₹2,551.43
25₹221.70800₹5,542.70
50₹200.76000₹10,038.00
100₹182.94280₹18,294.28
300₹160.01900₹48,005.70
500₹151.21478₹75,607.39
1,000₹140.84412₹1,40,844.12
5,000₹122.39739₹6,11,986.95
Manufacturers Standard Package