35 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B35R00FS70

DigiKey Part Number
RSB-35TR-ND - Tape & Reel (TR)
RSB-35CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B35R00FS70
Description
RES 35 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B35R00FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹195.69000₹195.69
10₹129.90100₹1,299.01
25₹112.00960₹2,800.24
50₹100.77140₹5,038.57
100₹91.22910₹9,122.91
250₹80.75872₹20,189.68
500₹74.20774₹37,103.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹131.31678₹1,31,316.78
2,000₹123.02276₹2,46,045.52
3,000₹118.76369₹3,56,291.07
5,000₹113.94542₹5,69,727.10
7,000₹111.07545₹7,77,528.15
Manufacturers Standard Package