
RS02B47R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B47R00FE70TR-ND - Tape & Reel (TR) 541-RS02B47R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B47R00FE70 |
Description | RES 47 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B47R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹168.10800 | ₹1,681.08 |
| 25 | ₹145.37000 | ₹3,634.25 |
| 50 | ₹131.11280 | ₹6,555.64 |
| 100 | ₹118.98920 | ₹11,898.92 |
| 250 | ₹105.71020 | ₹26,427.55 |
| 500 | ₹97.40360 | ₹48,701.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹119.80272 | ₹1,19,802.72 |
| 2,000 | ₹112.13771 | ₹2,24,275.42 |
| 3,000 | ₹108.20044 | ₹3,24,601.32 |
| 5,000 | ₹103.74826 | ₹5,18,741.30 |
| 7,000 | ₹101.09549 | ₹7,07,668.43 |