47 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B47R00FE73

DigiKey Part Number
541-RS02B47R00FE73TR-ND - Tape & Reel (TR)
541-RS02B47R00FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B47R00FE73
Description
RS-2B 47 1% E73 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹300.99000₹300.99
10₹201.74800₹2,017.48
25₹174.81680₹4,370.42
50₹157.96900₹7,898.45
100₹143.62760₹14,362.76
250₹127.92200₹31,980.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹120.45782₹60,228.91
1,000₹111.94248₹1,11,942.48
1,500₹107.57019₹1,61,355.29
2,500₹102.62425₹2,56,560.62
3,500₹99.67707₹3,48,869.74
5,000₹96.79789₹4,83,989.45
Manufacturers Standard Package