
RS02B47R00FE73 | |
|---|---|
DigiKey Part Number | 541-RS02B47R00FE73TR-ND - Tape & Reel (TR) 541-RS02B47R00FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B47R00FE73 |
Description | RS-2B 47 1% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹201.74800 | ₹2,017.48 |
| 25 | ₹174.81680 | ₹4,370.42 |
| 50 | ₹157.96900 | ₹7,898.45 |
| 100 | ₹143.62760 | ₹14,362.76 |
| 250 | ₹127.92200 | ₹31,980.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹120.45782 | ₹60,228.91 |
| 1,000 | ₹111.94248 | ₹1,11,942.48 |
| 1,500 | ₹107.57019 | ₹1,61,355.29 |
| 2,500 | ₹102.62425 | ₹2,56,560.62 |
| 3,500 | ₹99.67707 | ₹3,48,869.74 |
| 5,000 | ₹96.79789 | ₹4,83,989.45 |