5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B5K000FB12

DigiKey Part Number
541-RS02B5K000FB12-ND
Manufacturer
Manufacturer Product Number
RS02B5K000FB12
Description
RS-2B 5K 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹386.72000₹386.72
10₹260.82800₹2,608.28
25₹226.62840₹5,665.71
50₹205.27020₹10,263.51
100₹187.08950₹18,708.95
300₹163.70607₹49,111.82
500₹154.72790₹77,363.95
1,000₹144.14849₹1,44,148.49
5,000₹125.33088₹6,26,654.40
Manufacturers Standard Package