
RS02B5K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B5K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B5K000FE12 |
Description | RES 5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹259.24300 | ₹2,592.43 |
| 25 | ₹225.24920 | ₹5,631.23 |
| 50 | ₹204.00280 | ₹10,200.14 |
| 100 | ₹185.92470 | ₹18,592.47 |
| 300 | ₹162.66860 | ₹48,800.58 |
| 500 | ₹153.73826 | ₹76,869.13 |
| 1,000 | ₹143.21756 | ₹1,43,217.56 |
| 5,000 | ₹124.50488 | ₹6,22,524.40 |