
RS02B5K000FS70 | |
|---|---|
DigiKey Part Number | 541-RS02B5K000FS70TR-ND - Tape & Reel (TR) 541-RS02B5K000FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B5K000FS70 |
Description | RES 5.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B5K000FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹193.17500 | ₹1,931.75 |
| 25 | ₹167.32480 | ₹4,183.12 |
| 50 | ₹151.12900 | ₹7,556.45 |
| 100 | ₹137.35620 | ₹13,735.62 |
| 250 | ₹122.26004 | ₹30,565.01 |
| 500 | ₹112.81656 | ₹56,408.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹150.94641 | ₹1,50,946.41 |
| 2,000 | ₹141.59939 | ₹2,83,198.78 |
| 3,000 | ₹136.79922 | ₹4,10,397.66 |
| 5,000 | ₹131.37120 | ₹6,56,856.00 |
| 7,000 | ₹128.13701 | ₹8,96,959.07 |