
RS02B7K000FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B7K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B7K000FB12 |
Description | RS-2B 7K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.59000 | ₹388.59 |
| 10 | ₹261.94600 | ₹2,619.46 |
| 25 | ₹227.67200 | ₹5,691.80 |
| 50 | ₹206.22060 | ₹10,311.03 |
| 100 | ₹187.96550 | ₹18,796.55 |
| 300 | ₹164.48260 | ₹49,344.78 |
| 500 | ₹155.46594 | ₹77,732.97 |
| 1,000 | ₹144.84180 | ₹1,44,841.80 |
| 5,000 | ₹125.94740 | ₹6,29,737.00 |