
RS02B800R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B800R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B800R0FB12 |
Description | RS-2B 800 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹221.22400 | ₹2,212.24 |
| 25 | ₹191.85120 | ₹4,796.28 |
| 50 | ₹173.47500 | ₹8,673.75 |
| 100 | ₹157.85710 | ₹15,785.71 |
| 300 | ₹137.74443 | ₹41,323.33 |
| 500 | ₹130.02242 | ₹65,011.21 |
| 1,000 | ₹120.92561 | ₹1,20,925.61 |
| 5,000 | ₹104.74106 | ₹5,23,705.30 |