
RS02B8K200FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B8K200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B8K200FE12 |
Description | RS-2B 8.2K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹359.70000 | ₹359.70 |
| 10 | ₹241.91100 | ₹2,419.11 |
| 25 | ₹210.07840 | ₹5,251.96 |
| 50 | ₹190.09940 | ₹9,504.97 |
| 100 | ₹173.13960 | ₹17,313.96 |
| 300 | ₹151.30920 | ₹45,392.76 |
| 500 | ₹142.92496 | ₹71,462.48 |
| 1,000 | ₹133.05004 | ₹1,33,050.04 |
| 5,000 | ₹115.48168 | ₹5,77,408.40 |