
RS02B91R00FE70 | |
---|---|
DigiKey Part Number | 541-RS02B91R00FE70TR-ND - Tape & Reel (TR) 541-RS02B91R00FE70CT-ND - Cut Tape (CT) 541-RS02B91R00FE70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS02B91R00FE70 |
Description | RS-2B 91 1% E70 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹221.85000 | ₹221.85 |
10 | ₹147.93000 | ₹1,479.30 |
25 | ₹127.78560 | ₹3,194.64 |
50 | ₹115.14900 | ₹5,757.45 |
100 | ₹104.42040 | ₹10,442.04 |
250 | ₹92.66940 | ₹23,167.35 |
500 | ₹85.31464 | ₹42,657.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹80.64691 | ₹80,646.91 |
2,000 | ₹75.23333 | ₹1,50,466.66 |
3,000 | ₹72.45266 | ₹2,17,357.98 |
5,000 | ₹69.30807 | ₹3,46,540.35 |
7,000 | ₹67.43416 | ₹4,72,039.12 |
10,000 | ₹65.60433 | ₹6,56,043.30 |
12,000 | ₹64.72614 | ₹7,76,713.68 |