
RS02BR1000FE70 | |
|---|---|
DigiKey Part Number | RSB-.10RTR-ND - Tape & Reel (TR) RSB-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR1000FE70 |
Description | RES 0.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.50000 | ₹403.50 |
| 10 | ₹272.84900 | ₹2,728.49 |
| 25 | ₹237.28880 | ₹5,932.22 |
| 50 | ₹215.05460 | ₹10,752.73 |
| 100 | ₹196.13790 | ₹19,613.79 |
| 250 | ₹175.42824 | ₹43,857.06 |
| 500 | ₹162.46980 | ₹81,234.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹154.49307 | ₹1,54,493.07 |
| 2,000 | ₹144.95875 | ₹2,89,917.50 |
| 3,000 | ₹140.06229 | ₹4,20,186.87 |
| 5,000 | ₹134.52499 | ₹6,72,624.95 |
| 7,000 | ₹131.22599 | ₹9,18,581.93 |