
RW78U2R00FB12 | |
|---|---|
DigiKey Part Number | 541-RW78U2R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW78U2R00FB12 |
Description | RS-10-38 2 1% RW78U2R00F B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹375.91200 | ₹3,759.12 |
| 25 | ₹328.20120 | ₹8,205.03 |
| 50 | ₹298.32560 | ₹14,916.28 |
| 100 | ₹272.94180 | ₹27,294.18 |
| 300 | ₹240.28320 | ₹72,084.96 |
| 500 | ₹227.74658 | ₹1,13,873.29 |
| 1,000 | ₹212.97660 | ₹2,12,976.60 |