RWR71N50R0BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,220.03050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,220.03050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,066.98423
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,066.98422
Datasheet
50 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71N50R0BRB12

DigiKey Part Number
RWR71N50R0BRB12-ND
Manufacturer
Manufacturer Product Number
RWR71N50R0BRB12
Description
RES 50 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹3,570.28180₹3,57,028.18
Manufacturers Standard Package