RWR71S1001FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹671.99779
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,018.67210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,176.22160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,374.35370
Datasheet
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S1001FSRSL

DigiKey Part Number
RWR71S1001FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S1001FSRSL
Description
RES 1K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S1001FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,374.35370₹1,37,435.37
Manufacturers Standard Package