RWR74SR499FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,721.89090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹4,678.61750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹7,009.03160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹8,300.37520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹8,300.37520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹6,570.63800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹7,776.99600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹7,776.99600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,556.92130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3,019.92530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3,019.92530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,243.02430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,556.92130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3,019.92530
Datasheet
499 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR499FRRSL

DigiKey Part Number
RWR74SR499FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74SR499FRRSL
Description
RES 0.499 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR499FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,278.87530₹1,27,887.53
Manufacturers Standard Package