RWR80N1271BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,894.99770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,606.29580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,372.16838
Datasheet
1.27 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1271BRBSL

DigiKey Part Number
RWR80N1271BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N1271BRBSL
Description
RES 1.27K OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1271BRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹4,606.29580₹4,60,629.58
Manufacturers Standard Package