RWR80NR402FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹2,912.58430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹5,517.35670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,151.45040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,537.38020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,800.92754
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,623.96870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,102.94470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,102.94470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,407.76090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,661.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,661.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,105.57361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,164.77840
Datasheet
402 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR402FRBSL

DigiKey Part Number
RWR80NR402FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80NR402FRBSL
Description
RES 0.402 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR402FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,537.38020₹2,53,738.02
Manufacturers Standard Package