
RWR80S1500FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S1500FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1500FRB12 |
Description | RES 150 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1500FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,395.93000 | ₹1,395.93 |
| 10 | ₹977.05500 | ₹9,770.55 |
| 25 | ₹863.72240 | ₹21,593.06 |
| 50 | ₹792.84520 | ₹39,642.26 |
| 100 | ₹732.60970 | ₹73,260.97 |
| 300 | ₹655.15660 | ₹1,96,546.98 |
| 500 | ₹625.43462 | ₹3,12,717.31 |
| 1,000 | ₹590.41904 | ₹5,90,419.04 |