RWR80SR500FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,905.19710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,151.45040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,537.38020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,537.38020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,661.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,661.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,164.77840
Datasheet
500 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR500FRB12

DigiKey Part Number
RWR80SR500FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80SR500FRB12
Description
RES 0.5 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR500FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,407.76090₹1,40,776.09
Manufacturers Standard Package