
RWR81S11R0FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S11R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S11R0FRB12 |
Description | RES 11 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S11R0FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,283.17000 | ₹1,283.17 |
| 10 | ₹895.89000 | ₹8,958.90 |
| 25 | ₹791.14920 | ₹19,778.73 |
| 50 | ₹725.54620 | ₹36,277.31 |
| 100 | ₹669.83030 | ₹66,983.03 |
| 300 | ₹598.17337 | ₹1,79,452.01 |
| 500 | ₹570.67666 | ₹2,85,338.33 |
| 1,000 | ₹538.27868 | ₹5,38,278.68 |