RWR81S2R00DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,596.63960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,313.10950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,168.79230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,556.92130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,776.35813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,814.20096
Datasheet
2 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2R00DSBSL

DigiKey Part Number
RWR81S2R00DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S2R00DSBSL
Description
RES 2 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2R00DSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,556.92130₹2,55,692.13
Manufacturers Standard Package