
RWR81S2R00FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S2R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R00FRB12 |
Description | RES 2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R00FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.96000 | ₹1,080.96 |
| 10 | ₹750.33400 | ₹7,503.34 |
| 25 | ₹661.02440 | ₹16,525.61 |
| 50 | ₹605.11260 | ₹30,255.63 |
| 100 | ₹557.61570 | ₹55,761.57 |
| 300 | ₹496.53227 | ₹1,48,959.68 |
| 500 | ₹473.08482 | ₹2,36,542.41 |
| 1,000 | ₹445.46635 | ₹4,45,466.35 |