RWR81S49R9FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹502.39260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹582.53370
Datasheet

Direct


Vishay Dale
In Stock: 53
Unit Price: ₹1,599.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,438.69730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,004.41480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,339.97400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,279.50880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,736.51980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,521.89100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,829.15330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹764.27330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹920.67750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,438.69730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,720.44680
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S49R9FRBSL

DigiKey Part Number
RWR81S49R9FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S49R9FRBSL
Description
RES 49.9 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S49R9FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹582.53370₹58,253.37
Manufacturers Standard Package