
RWR81S4R02FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S4R02FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4R02FSB12 |
Description | RES 4.02 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4R02FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,548.75000 | ₹1,548.75 |
| 10 | ₹1,087.48100 | ₹10,874.81 |
| 25 | ₹962.72320 | ₹24,068.08 |
| 50 | ₹884.68920 | ₹44,234.46 |
| 100 | ₹818.37810 | ₹81,837.81 |
| 300 | ₹733.12533 | ₹2,19,937.60 |
| 500 | ₹700.40462 | ₹3,50,202.31 |
| 1,000 | ₹661.86288 | ₹6,61,862.88 |