
RWR81S82R5FRB12 | |
|---|---|
DigiKey Part Number | RWR81S82R5FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S82R5FRB12 |
Description | RES 82.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S82R5FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,131.28000 | ₹1,131.28 |
| 10 | ₹786.86300 | ₹7,868.63 |
| 25 | ₹693.60200 | ₹17,340.05 |
| 50 | ₹635.26760 | ₹31,763.38 |
| 100 | ₹585.68330 | ₹58,568.33 |
| 300 | ₹521.93167 | ₹1,56,579.50 |