RWR81SR162FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹2,075.85790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,972.61720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,336.47120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,336.47120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,296.99070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,524.14090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,021.39125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,076.81268
Datasheet
162 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR162FRRSL

DigiKey Part Number
RWR81SR162FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR162FRRSL
Description
RES 0.162 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
162 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR162FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,524.14090₹1,52,414.09
Manufacturers Standard Package