RWR82N5R76BSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹5,391.72330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹6,374.68650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹6,374.68650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,794.41970
Datasheet
5.76 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N5R76BSS70

DigiKey Part Number
RWR82N5R76BSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82N5R76BSS70
Description
RES 5.76 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.76 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹4,794.41970₹47,94,419.70
Manufacturers Standard Package