RWR82S30R1FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,522.87360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹956.34930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,131.79060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹742.64955
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹785.09950
Datasheet
30.1 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S30R1FRRSL

DigiKey Part Number
RWR82S30R1FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S30R1FRRSL
Description
RES 30.1 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S30R1FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,131.79060₹1,13,179.06
Manufacturers Standard Package