RWR84N1R00FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹3,725.79060
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹5,071.40580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹7,052.08350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹7,052.08350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹5,603.97308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,152.18420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,725.79060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,725.79060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,868.99890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,568.95620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4,568.95620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,504.95842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₹2,882.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,429.74110
Datasheet
1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N1R00FRS73

DigiKey Part Number
RWR84N1R00FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N1R00FRS73
Description
RES 1 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N1R00FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹2,803.73378₹14,01,866.89
Manufacturers Standard Package