RWR89N1070FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1,676.44410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,234.78900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,459.02250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹804.86610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹955.01670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹955.01670
Datasheet
107 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N1070FRBSL

DigiKey Part Number
RWR89N1070FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N1070FRBSL
Description
RES 107 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
107 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,459.02250₹1,45,902.25
Manufacturers Standard Package