
RWR89S1R50FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S1R50FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R50FRB12 |
Description | RES 1.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R50FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,110.78000 | ₹1,110.78 |
| 10 | ₹771.76600 | ₹7,717.66 |
| 25 | ₹680.14600 | ₹17,003.65 |
| 50 | ₹622.81800 | ₹31,140.90 |
| 100 | ₹574.09100 | ₹57,409.10 |
| 300 | ₹511.43583 | ₹1,53,430.75 |
| 500 | ₹487.38700 | ₹2,43,693.50 |
| 1,000 | ₹459.06033 | ₹4,59,060.33 |