RWR89S6980FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹804.86610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,676.44410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,965.12500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,965.12500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,290.52360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,290.52360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹856.14917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹903.96756
Datasheet
698 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S6980FSB12

DigiKey Part Number
RWR89S6980FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S6980FSB12
Description
RES 698 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S6980FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,092.45680₹1,09,245.68
Manufacturers Standard Package