RWR89S8060BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,958.45980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3,494.13020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,495.05515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2,495.05516
Datasheet
806 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S8060BSRSL

DigiKey Part Number
RWR89S8060BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S8060BSRSL
Description
RES 806 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S8060BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹3,494.13020₹3,49,413.02
Manufacturers Standard Package