
SGTPL2516T02812B | |
|---|---|
DigiKey Part Number | 541-SGTPL2516T02812B-ND |
Manufacturer | |
Manufacturer Product Number | SGTPL2516T02812B |
Description | SPACE GRADE XFMR 28V:12V 150W MI |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1250V Isolation 200kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -55°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.170" L x 1.060" W (29.72mm x 26.92mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Footprint | 0.984" L x 0.906" W (25.00mm x 23.00mm) | |
Style | Planar | |
Base Product Number |